ifm electronic, E388 Series Adapter for Use with Process Sensors, RoHS, 3-A Standard
- RS Stock No.:
- 186-308
- Mfr. Part No.:
- E38828
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR525.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR525.05 |
*price indicative
- RS Stock No.:
- 186-308
- Mfr. Part No.:
- E38828
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E388 | |
| Standards/Approvals | RoHS, 3-A | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Process Sensors | ||
Series E388 | ||
Standards/Approvals RoHS, 3-A | ||
- COO (Country of Origin):
- DE
The Ifm electronic Welding Adapter designed for process sensors combines cutting edge design with exceptional functionality, catering to a diverse range of industrial applications. Crafted from high quality stainless steel, this robust component is engineered to support process connections seamlessly, ensuring reliability under pressure. With a pressure rating of 120 bar, its ideal for demanding environments, providing peace of mind for users. Its unique compatibility with various sensor connections optimises performance, making it a crucial addition to device installations. It's lightweight construction aids in easier handling and installation. Furthermore, its sleek design, featuring well defined surface characteristics, ensures minimal disruption in flow efficiency while meeting stringent safety standards. Users can trust in its compliance with the Pressure Equipment Directive, ensuring safety and durability in every application.
Welding adapter for process sensors
For use in industrial and hygienic applications
Robust stainless steel design for use in harsh industrial environments
