Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-2465
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Finish | Zinc Plated | |
| Material | Steel | |
| Head Shape | Pan | |
| Product Type | Self-Tapping Screw | |
| Length | 1.5 in | |
| Drive Type | Phillips | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Finish Zinc Plated | ||
Material Steel | ||
Head Shape Pan | ||
Product Type Self-Tapping Screw | ||
Length 1.5 in | ||
Drive Type Phillips | ||
RS PRO Self-Tapping Machine Screw
Introducing the range of RS PRO Self-Tapping Machine Screws, a high-quality, compact fastener solution for applications where a tidy and professional finish is required when joining two metal surfaces together. Each fastener is made from steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Machine screws are designed to be smaller and more compact than standard screws and can used with a wide range of materials like metal and plastic, and to join panels or pieces together. They offer a higher tensile strength than nails thanks to the thread which in turn produces a more secure fastening, making them ideal for medium to heavy duty applications. They are easy to install and can also be removed for disassembly or adjustment. Machine screws are most commonly used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Zinc Plated Steel Pan Head Self-Tapping Screw 1.5 in #12
- RS PRO Zinc Plated Steel Pan Head Self-Tapping Screw 1.5 in #10
- RS PRO Zinc Plated Steel Pan Head Self-Tapping Screw 1.5 in #14
- RS PRO Zinc Plated Steel Pan Head Self-Tapping Screw 1.5 in #6
- RS PRO Zinc Plated Steel Pan Head Self-Tapping Screw 1 in 8 in
- RS PRO Zinc Plated Steel Pan Head Self-Tapping Screw 0.625 in 10 in
- RS PRO Zinc Plated Steel Pan Head Self-Tapping Screw 2 in 8 in
- RS PRO Zinc Plated Steel Pan Head Self-Tapping Screw 1.25 in 8 in

