Schneider Electric Stay Put, Handle Selector Switch - (NO) 2 Positions
- RS Stock No.:
- 817-2914
- Mfr. Part No.:
- XB6AD221B
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR91.98
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR91.98 |
*price indicative
- RS Stock No.:
- 817-2914
- Mfr. Part No.:
- XB6AD221B
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Actuator Type | Stay Put, Handle | |
| Contact Configuration | NO | |
| IP Rating | IP65 | |
| Angle of Throw | 60 ° | |
| Series | Harmony XB6 | |
| Terminal Type | Quick Connect, Solder Tag | |
| Standards/Approvals | CSA C22.2 No 14, JIS C 852, EN/IEC 60947-5-5, EN/IEC 60947-5-1, EN/IEC 60947-1, JIS C 4520, UL 508 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Actuator Type Stay Put, Handle | ||
Contact Configuration NO | ||
IP Rating IP65 | ||
Angle of Throw 60 ° | ||
Series Harmony XB6 | ||
Terminal Type Quick Connect, Solder Tag | ||
Standards/Approvals CSA C22.2 No 14, JIS C 852, EN/IEC 60947-5-5, EN/IEC 60947-5-1, EN/IEC 60947-1, JIS C 4520, UL 508 | ||
Rotary knobs with handle and Faston tabs
Range of rotary knobs with black handle, square or round head
Different position and contact versions are available
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.
Related links
- Schneider Electric Stay Put Selector Switch - (NO) 2 Positions
- Schneider Electric Stay Put, Handle Selector Switch - 3 Positions
- Schneider Electric Stay Put, Handle Rotary Switch Selector Switch - (NC + NO) 2 Positions
- Schneider Electric Stay Put, Handle Rotary Switch Selector Switch - (1 CO) 16 mm Cutout Diameter 2 Positions
- Schneider Electric Stay Put, Handle Rotary Switch Selector Switch - (SPDT) 16 mm Cutout Diameter 3 Positions
- Schneider Electric Long Handle Selector Switch - (NO) 2 Positions
- Schneider Electric Stay Put, Key Switch Selector Switch - 2 Positions
- Schneider Electric Stay Put, Green Standard Handle Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter Illuminated 2
