Idec Key Key Switch - (2NO) 22mm Cutout Diameter 3 Positions
- RS Stock No.:
- 813-5325
- Mfr. Part No.:
- CW1K-3BE20
- Manufacturer:
- Idec
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-5325
- Mfr. Part No.:
- CW1K-3BE20
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Select all | ||
|---|---|---|
Brand Idec | ||
- COO (Country of Origin):
- JP
Related links
- Idec Key Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Standard Handle Selector Switch - (2NO (Enable Output) 30.5 mm Cutout Diameter 3 Positions
- Schneider Electric Long Handle Selector Switch - (2NO (Enable Output) 30.5 mm Cutout Diameter 3 Positions
- RS PRO Knob Key Switch - (2 NO) 22.5 mm Cutout Diameter Illuminated 3 Positions
- Idec Key Switch - (2 NO) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Key Switch Selector Switch - (2 CO) 16 mm Cutout Diameter 3 Positions
- Schneider Electric Key Switch Selector Switch - (1 NO/1 NC) 16 mm Cutout Diameter 3 Positions
- Schneider Electric Key Switch Selector Switch Complete - (SPST) 22 mm Cutout Diameter 3 Positions
