RS Better World
Schneider Electric Selector Switch - (2 NO) 3 Positions
- RS Stock No.:
- 212-4819
- Mfr. Part No.:
- XB4BD33EX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR522.86
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 7 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR522.86 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-4819
- Mfr. Part No.:
- XB4BD33EX
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Number of Positions | 3 | |
| Contact Configuration | 2 NO | |
| IP Rating | IP65 | |
| Angle of Throw | 45 ° | |
| Series | XB4 | |
| Illuminated | No | |
| Standards/Approvals | UL, CSA | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Switch Operation | Stay Put | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Number of Positions 3 | ||
Contact Configuration 2 NO | ||
IP Rating IP65 | ||
Angle of Throw 45 ° | ||
Series XB4 | ||
Illuminated No | ||
Standards/Approvals UL, CSA | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Switch Operation Stay Put | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric XB4BD33EX is a black selector switch , Ø 22 mm , 3 positions +/- 45° operator , stay put operator , 2 NO Contacts Type , ATEX
Bezel material Chromium plated metal
IP degree of protection IP65
Related links
- Schneider Electric Handle, Spring Return Selector Switch - (2 NO) 3 Positions
- Schneider Electric Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Handle Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Long Handle Selector Switch - (2 NO) 3 Positions
- Schneider Electric Selector Switch Selector Switch - (2 NO) 22.5 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Rotary Switch - (2 NO) 3 Positions
