EAO Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 853-850
- Mfr. Part No.:
- 82-6111.2254
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR232.86
FREE delivery for orders over RM 150.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR232.86 |
*price indicative
- RS Stock No.:
- 853-850
- Mfr. Part No.:
- 82-6111.2254
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Contact Configuration | SPDT | |
| IP Rating | IP65 | |
| Angle of Throw | 90 ° | |
| Series | 82 | |
| Cutout Diameter | 22mm | |
| Terminal Type | Plug-In | |
| Standards/Approvals | 2011 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Contact Configuration SPDT | ||
IP Rating IP65 | ||
Angle of Throw 90 ° | ||
Series 82 | ||
Cutout Diameter 22mm | ||
Terminal Type Plug-In | ||
Standards/Approvals 2011 | ||
- COO (Country of Origin):
- CN
The EAO Illuminated selector switch offers reliable performance with its flush stainless steel design, ensuring durability and functionality in various environments. It's designed to enhance control with ease and precision.
Front dimension is 25 mm with a round form for versatile installation
IP65-rated for front protection, suitable for challenging environments
Temperature range –30 °C to +70 °C enables operation in extreme conditions
Illuminated with a white dot for enhanced visibility
Related links
- EAO Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Idec Lever Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Siemens Short Handle Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Idec Spring Return Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Selector Switch Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
