Schneider Electric Selector Switch - (1 NO) 22.5 mm Cutout Diameter 3 Positions

N

Subtotal (1 unit)*

MYR302.64

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR302.64

*price indicative

RS Stock No.:
759-492
Mfr. Part No.:
XB5AG415
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Number of Positions

3

Contact Configuration

1 NO

Housing Material

Plastic

IP Rating

IP66, IP67, IP69, IP69K

Angle of Throw

45 °

Mount Type

Panel Mount

Series

Harmony XB5

Cutout Diameter

22.5mm

Contact DC Voltage

250V

Contact AC Voltage

240V ac

Terminal Type

Push-in Terminal

Contact Current

6A

Standards/Approvals

UL 60947-5-5

Width

30mm

Depth

87.2mm

Height

42mm

Hazardous Area Certification

No

Switch Operation

Stay Put

Key Type

455

Number of Keys

1

COO (Country of Origin):
FR
The Schneider Electric innovative selector switch offers dual-position operation with a robust black plastic body. is designed for high durability, it provides reliable performance in demanding environments, making it a versatile choice for various industrial applications.

Mounting diameter of 22.5 mm ensures compatibility with standard installations

Achieves mechanical durability of up to 10 million cycles for long-lasting use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy