RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 2 Positions
- RS Stock No.:
- 523-990
- Mfr. Part No.:
- 1.30.242.526/0207
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 523-990
- Mfr. Part No.:
- 1.30.242.526/0207
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Actuator Type | Selector Switch | |
| IP Rating | IP65 | |
| Angle of Throw | 40 ° | |
| Series | RAFIX 22 QR | |
| Cutout Diameter | 22.3mm | |
| Illuminated | Yes | |
| Standards/Approvals | DIN EN 60529, REACH Compliant, RoHS Compliant, IEC 60068-2-33, IEC 60068-2-78, IEC 60068-2-14, IEC 60068-2-30 | |
| Switch Operation | Momentary | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Actuator Type Selector Switch | ||
IP Rating IP65 | ||
Angle of Throw 40 ° | ||
Series RAFIX 22 QR | ||
Cutout Diameter 22.3mm | ||
Illuminated Yes | ||
Standards/Approvals DIN EN 60529, REACH Compliant, RoHS Compliant, IEC 60068-2-33, IEC 60068-2-78, IEC 60068-2-14, IEC 60068-2-30 | ||
Switch Operation Momentary | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated selector switch features a short lever, and front ring, providing a robust and adaptable solution for applications in measurement-control-regulation, electrical engineering, mechanical and system engineering, and vehicle construction. Key highlights include illuminable translucent rotary handle markings, compatibility with selector switches featuring three switching positions, and a firmly molded collar seal for secure installation.
Front ring colour slate grey
Collar shape round
IP65 protection
Momentary contact function
RoHS and REACH compliant
Related links
- RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 2 Positions
- RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 1 Positions
- Connector Tool Kits
- Draw Wires & Fish Tapes
- Cable Knives | Cable Stripping Knife
- Lump & Claw Hammers
- Toggle Clamp
- Crimp Tool Positioners, Turrets & Locators
