Eaton Button Selector Switch - 30 mm Cutout Diameter 3 Positions
- RS Stock No.:
- 240-869
- Mfr. Part No.:
- 188137 M30I-FWR3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR159.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR159.76 |
*price indicative
- RS Stock No.:
- 240-869
- Mfr. Part No.:
- 188137 M30I-FWR3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch | |
| Number of Positions | 3 | |
| Actuator Type | Button | |
| IP Rating | IP66 | |
| Angle of Throw | 60 ° | |
| Series | M30 | |
| Cutout Diameter | 30mm | |
| Illuminated | No | |
| Standards/Approvals | IEC/EN 60947, NEMA 4X, VDE 0660 | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch | ||
Number of Positions 3 | ||
Actuator Type Button | ||
IP Rating IP66 | ||
Angle of Throw 60 ° | ||
Series M30 | ||
Cutout Diameter 30mm | ||
Illuminated No | ||
Standards/Approvals IEC/EN 60947, NEMA 4X, VDE 0660 | ||
Switch Operation Latching | ||
- COO (Country of Origin):
- DE
The Eaton selector switch represents a sophisticated solution for various operational requirements, combining reliability with an elegant design. With its robust construction, it reflects a commitment to quality and durability that professionals expect. The maintained rotary head design ensures a seamless user experience, providing clear positional feedback, while the stainless steel front ring adds an element of sophistication suited for modern industrial environments. Ideal for diverse applications, this component promises not only functionality but also an ease of integration within existing setups. It complies with stringent standards, showcasing its capability to perform efficiently in demanding conditions, thereby making it a prized addition to any equipment assembly where operational reliability is paramount.
Durable stainless steel front ring enhances longevity and aesthetic appeal
Three-position rotary head allows for versatile operational functionality
Can be customised with coding parts for various applications
Designed for easy mounting in any orientation to suit installation needs
Meets IP66 and NEMA 4X, 13 standards for superior environmental protection
Supports SmartWire-DT connections for streamlined communication
Endured rigorous mechanical and climatic tests, ensuring reliability
Related links
- Eaton Button Selector Switch - 30 mm Cutout Diameter 3 Positions
- Eaton Toggle Selector Switch - 30 mm Cutout Diameter Illuminated 3 Positions
- Eaton Selector Switch - 30 mm Cutout Diameter 3 Positions
- Schneider Electric Key Selector Switch Selector Switch - 30 mm Cutout Diameter 3 Positions
- Schneider Electric Spring Return Selector Switch - 30 mm Cutout Diameter 3 Positions
- Schneider Electric Key Selector Switch - (2 NO) 30 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - (DPST) 30 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch Selector Switch - (CO) 30 mm Cutout Diameter 3 Positions
