Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head, 22 mm Cutout, White Handle, IP66

Subtotal (1 unit)*

MYR172.91

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR172.91

*price indicative

RS Stock No.:
847-5323
Mfr. Part No.:
284398 M22S-WLKV-W
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Selector Switch Head

Illuminated

Yes

Number of Positions

2

Cutout Diameter

22mm

Switch Operation

Latching

Series

RMQ-Titan

IP Rating

IP66

Angle of Throw

60 °

Standards/Approvals

IEC/EN 60947-5, CSA-C22.2 No. 94-91, CE, CSA-C22.2 No. 14-05, UL 508

Mechanical Life

500000Cycles

Actuator Colour

White

COO (Country of Origin):
DE

Eaton RMQ Titan


Eaton M22 Series Push Button and Pilot Lights


The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business

The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.

Uses and applications


Control stations in commercial and industrial buildings

Factory automation lines

For use in emergency situations where you need to cut off electrical supply via the press of a button

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy