Schneider Electric Harmony XB5 Series 2 Position Selector Switch, 30.5 mm Cutout, Black Handle, IP66, IP67
- RS Stock No.:
- 906-912
- Mfr. Part No.:
- ZB5FG4C0
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
MYR501.88
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR501.88 |
*price indicative
- RS Stock No.:
- 906-912
- Mfr. Part No.:
- ZB5FG4C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 30.5mm | |
| Switch Operation | Stay Put | |
| Series | Harmony XB5 | |
| IP Rating | IP66, IP67 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | UL 508 | |
| Actuator Colour | Black | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 30.5mm | ||
Switch Operation Stay Put | ||
Series Harmony XB5 | ||
IP Rating IP66, IP67 | ||
Angle of Throw 90 ° | ||
Standards/Approvals UL 508 | ||
Actuator Colour Black | ||
Mechanical Life 1000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric button head designed to provide reliable control functionality within various systems, featuring a key-operated mechanism for enhanced security and operational efficiency.
Key 455 locking type allows operation in two distinct positions
Constructed from grey plastic for durability and aesthetic appeal
Mechanical lifespan of up to 1,000,000 cycles ensures long-term reliability
IP66 and IP67 protection ratings offer superior resistance to dust and water
Compact dimensions facilitate installation in limited spaces
Related links
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Black Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Black Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Blue Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch White Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Green Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Yellow Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Red Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Blue Handle IP67
