Schneider Electric Harmony XB5 Series 3 Position Selector Switch, 30.5 mm Cutout, Black Handle, IP66, IP67

N

Subtotal (1 unit)*

MYR526.81

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR526.81

*price indicative

RS Stock No.:
906-911
Mfr. Part No.:
ZB5FG0C0
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Illuminated

No

Number of Positions

3

Cutout Diameter

30.5mm

Switch Operation

Stay Put

Series

Harmony XB5

IP Rating

IP66, IP67

Angle of Throw

45 °

Standards/Approvals

UL 508

Mechanical Life

1000000Cycles

Actuator Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric key switch head designed for multifunctional operation, featuring a sleek, flush-fit design for seamless panel integration. It provides user-friendly control with a three-position locking mechanism for enhanced versatility.

Robust mechanical lifespan of 1,000,000 cycles ensures long-lasting performance

IP66 and IP67 ratings provide superior protection against dust and water

Temperature range for operation between -40°C and 70°C enhances reliability in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy