Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch, 22 mm Cutout, Yellow, Yellow Handle, IP66,
- RS Stock No.:
- 906-906
- Mfr. Part No.:
- ZB5AK1883C0
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
MYR342.31
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR342.31 |
*price indicative
- RS Stock No.:
- 906-906
- Mfr. Part No.:
- ZB5AK1883C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Spring Return to Centre | |
| Series | Harmony XB5 | |
| IP Rating | IP66, IP67 | |
| Angle of Throw | 45 ° | |
| Illumination Colour | Yellow | |
| Standards/Approvals | UL 508 | |
| Actuator Colour | Yellow | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Spring Return to Centre | ||
Series Harmony XB5 | ||
IP Rating IP66, IP67 | ||
Angle of Throw 45 ° | ||
Illumination Colour Yellow | ||
Standards/Approvals UL 508 | ||
Actuator Colour Yellow | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric head for luminous switches designed for multiple operational configurations, enhancing control and visibility in applications requiring precise functionality.
Compatible with universal LED lighting for enhanced versatility
Mechanically Durable with a lifespan of 500,000 cycles
Features a robust IP66 and IP67 rating for superior protection against dust and water
Designed to operate within a broad temperature range of -40 to 70 °C
Constructed from Durable materials to withstand high-pressure cleaning
Related links
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Yellow IP66,
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Yellow IP66,
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Yellow Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Blue IP66,
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Yellow Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Red IP66, IP67
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Orange IP66,
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch White IP66,
