Schneider Electric Harmony XB5 Series 3 Position Selector Switch, 30.5 mm Cutout, White Handle, IP66, IP67
- RS Stock No.:
- 906-881
- Mfr. Part No.:
- ZB5FD701C0
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR199.78
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR199.78 |
*price indicative
- RS Stock No.:
- 906-881
- Mfr. Part No.:
- ZB5FD701C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 30.5mm | |
| Switch Operation | Left to Centre Spring Return | |
| Series | Harmony XB5 | |
| IP Rating | IP66, IP67 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | UL 508 | |
| Actuator Colour | White | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 30.5mm | ||
Switch Operation Left to Centre Spring Return | ||
Series Harmony XB5 | ||
IP Rating IP66, IP67 | ||
Angle of Throw 45 ° | ||
Standards/Approvals UL 508 | ||
Actuator Colour White | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric control switch designed for seamless integration into various systems, featuring a robust mechanical Interface for reliable operation across multiple applications.
Equipped with a three-position actuator for flexible control options
Built to withstand extreme temperatures ranging from -40°C to 70°C
Manufactured in compliance with IP66 and IP67 ratings for superior environmental protection
Related links
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch White Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch White Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch White IP66,
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch White IP66,
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Blue Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Yellow Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Green Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Black Handle IP67
