Schneider Electric Harmony XB5 Series 3 Position Selector Switch, 22 mm Cutout, Black Handle, IP67

N

Subtotal (1 unit)*

MYR241.55

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR241.55

*price indicative

RS Stock No.:
906-666
Mfr. Part No.:
ZB5AD79C0
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Switch Operation

Left to Centre Spring Return

Series

Harmony XB5

IP Rating

IP67

Angle of Throw

45 °

Standards/Approvals

UL 508

Actuator Colour

Black

Mechanical Life

1000000Cycles

COO (Country of Origin):
FR
The Schneider Electric head for selector switches that enables user-friendly control with its ergonomic design. This component enhances operability and satisfies various functional requirements in control applications.

Knurled knob head ensures a secure grip for reliable operation

Standard round shape facilitates easy identification and use

Designed for three positions with spring return from left to centre

Mechanical durability rated at 1,000,000 cycles for extended lifespan

IP67 rated for dust and water resistance, ensuring reliability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy