Eaton Handle

Subtotal (1 unit)*

MYR77.86

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR77.86

*price indicative

RS Stock No.:
244-880
Mfr. Part No.:
1319856 QMHANDLECO
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Handle

Illuminated

No

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton QM Accessory Handle is expertly designed for users seeking reliability and ease of operation. Built for the QM series, this rotary handle provides a seamless interface for controlling various switch-disconnectors. Manufactured to meet stringent industrial standards, it assures compliance and safety in demanding environments. With its sleek and robust design, this handle enhances the functionality of compatible equipment, making it an essential accessory for panel builders and electrical engineers alike. The compact dimensions, combined with its light weight, facilitate straightforward installation while ensuring an ergonomic grip for user convenience. Ideal for environments where space is limited, the handle's thoughtful engineering allows for efficient operation without compromising on durability.

Robust design enhances operational reliability

Optimised for easy installation in compact spaces

Meets industry standards for safety and compliance

Lightweight build facilitates effortless handling

Ergonomic grip allows for comfortable use during operation

Compatible with the QM series for extended versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy