OB1 Grey Sealant Sealant 140 Cartridge

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
267-8041
Mfr. Part No.:
12014189
Manufacturer:
OB1
Find similar products by selecting one or more attributes.
Select all

Brand

OB1

Product Type

Sealant

Colour

Grey

Application

Mirror, Glass, Ceramic

Package Size

140

Package Type

Cartridge

Food Processing Safe

Yes

Cure Time

24 h

Product Form

Sealant

Standards/Approvals

EC1 & EC1 A+, ISO 11.600

Base Chemical

Silicone Sealant

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
NL
The OB1 Multi surface construction sealant and adhesive is suitable for bonding and sealing a variety of materials including felt, copper, aluminium etc. Contains no solvents or isocyanates resulting in an A plus rating for air quality. It is odourless and kind to the environment as well as being safe for use in residential, domestic and industrial applications.

For interior exterior use

Mould and mildew resistant

Paintable and flexible

Apply in wet or dry conditions

Perfect for roofing application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy