DeWALT Flat Steel

Subtotal (1 unit)*

MYR228.75

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR228.75

*price indicative

RS Stock No.:
172-500
Mfr. Part No.:
DT6818-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Sub Type

Flat

Product Type

SDS Chisel

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT SDS MAX 50mm x 50mm Chisel (Flat) is a durable and versatile tool suitable for fast chiselling in masonry, stone, concrete, and brick/block work. Made with toughened, heat-treated steel, this chisel offers increased durability and a longer lifespan, making it a reliable choice for various construction tasks.

Flat Chisel design for versatile chiselling tasks

XLR Performance Level for high efficiency

SDS Max Fitment for secure attachment

Toughened, heat-treated steel construction for enhanced durability

Suitable for fast chiselling in masonry, stone, concrete, and brick/block work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy