KIOXIA 128 GB MicroSDXC microSD, U3
- RS Stock No.:
- 274-0341
- Mfr. Part No.:
- LMEX2L128GG2
- Manufacturer:
- KIOXIA
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 274-0341
- Mfr. Part No.:
- LMEX2L128GG2
- Manufacturer:
- KIOXIA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIOXIA | |
| Product Type | microSD | |
| Memory Size | 128GB | |
| Memory Card Format | MicroSDXC | |
| Speed Class Rating | U3 | |
| Adapter Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KIOXIA | ||
Product Type microSD | ||
Memory Size 128GB | ||
Memory Card Format MicroSDXC | ||
Speed Class Rating U3 | ||
Adapter Included Yes | ||
Standards/Approvals No | ||
The KIOXIA Exceria U3 micro SD flash memory card is new, improved and next generation memory card offer capacities up to 128GB providing lots of storage for your games, pictures, songs and videos.
Waterproof
Shock Proof
ESD Immunity
4K Video Recording
Related links
- KIOXIA 256 GB MicroSDXC microSD, U3
- Transcend 128 GB MicroSDXC microSD A2
- Transcend 128 GB MicroSDXC microSD A2, UHS I U3
- Lexar 128 GB MicroSDXC microSD A2 U3
- Integral Memory 128 GB MicroSDXC microSD UHS 1 U3
- Integral Memory 256 GB MicroSDXC microSD UHS 1 U3
- ATP Industrial Grade 64 GB MicroSDXC microSD Class 10, U3
- Lexar 64 GB MicroSDXC microSD Class 10, A2
