Transcend 16 GB Industrial Grade SDHC SD Card
- RS Stock No.:
- 262-9692
- Mfr. Part No.:
- TS16GSDC420T
- Manufacturer:
- Transcend
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-9692
- Mfr. Part No.:
- TS16GSDC420T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SD Card | |
| Memory Size | 16GB | |
| Series | SDC | |
| Memory Card Format | SDHC | |
| Industrial Grade | Yes | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| NAND Type | 3D | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SD Card | ||
Memory Size 16GB | ||
Series SDC | ||
Memory Card Format SDHC | ||
Industrial Grade Yes | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
NAND Type 3D | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Transcend SDC Series SD Card, 16GB Capacity, SDHC Format - TS16GSDC420T
This SD card with a capacity of 16GB, designed specifically for industrial applications. With its ability to operate within a temperature range of -25 to +85°C, this card ensures durability and performance even in challenging environments. The utilisation of 3D NAND technology enhances storage efficiency, making it a suitable choice for various professional settings.
Features & Benefits
• Robust construction tailored for industrial use
• Operates reliably within a wide temperature spectrum
• Equipped with advanced 3D NAND technology for improved efficiency
• Offers up to 16GB storage for ample data handling
• Ensures dependable performance for electronic and mechanical applications
• High-speed data transfer rates for effective storage solutions
Applications
• Suitable for automation and control systems
• Ideal for data logging in mechanical devices
• Used for multimedia storage in photography equipment
• For fieldwork requiring robust data transfer
• Employed in electronic devices that demand reliable memory
What is the significance of the high-temperature operation range for this card?
The wide temperature range of -25 to +85°C ensures that this card functions optimally in both extreme cold and hot conditions, making it ideal for industrial tasks.
How does the 3D NAND technology benefit data storage?
This technology enhances storage density and improves data access speeds, allowing for a more efficient and reliable storage solution compared to traditional flash memory.
Can this card be used in professional equipment?
Yes, it is designed specifically to meet the demands of professional environments, making it suitable for devices requiring consistent performance and durability.
What steps should I take to ensure the longevity of this SD card?
Avoid exposing it to extreme temperatures outside its specified range and handle it properly to prevent physical damage. Regular backups are also advised for critical data.
In what types of devices can this card be utilised?
It is compatible with a wide range of devices, including cameras, drones, and industrial control systems, where reliable storage is required.
