ATP 8 GB Industrial Grade SD SD Card, UHS-I
- RS Stock No.:
- 254-8303
- Mfr. Part No.:
- AF8GSD4A-EBAIM
- Manufacturer:
- ATP
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 254-8303
- Mfr. Part No.:
- AF8GSD4A-EBAIM
- Manufacturer:
- ATP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATP | |
| Memory Size | 8GB | |
| Product Type | SD Card | |
| Series | S750Pi | |
| Memory Card Format | SD | |
| Speed Class Rating | UHS-I | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, UKCA, CE, FCC | |
| Select all | ||
|---|---|---|
Brand ATP | ||
Memory Size 8GB | ||
Product Type SD Card | ||
Series S750Pi | ||
Memory Card Format SD | ||
Speed Class Rating UHS-I | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS, UKCA, CE, FCC | ||
- COO (Country of Origin):
- TW
The ATP S750Pi 8GB SD card are the ideal storage format for industrial and automotive applications as they can be conveniently inserted into and easily removed from small host devices for convenient data transfer and storage expansion. ATP SD cards are designed with extensive longevity, which is typically required in industrial applications such as automation, networking, health care and more.
Interface UHS-I
Flash type 3D pseudo SLC
Operating temperature -40°C to 85°C
Sequential read (MB/s) up to 99
Endurance (TBW)1 up to 1920 TB
Dimensions: L x W x H (mm) 32. 0 x 24. 0 x 2. 1
