Transcend 2 GB Industrial Grade SD SD Card, Write Speed (Max.) Up to 46 Mb/s, Read Speed (Max.) Up to 81 Mb/s
- RS Stock No.:
- 245-0042
- Mfr. Part No.:
- TS2GSDC220I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR814.81
FREE delivery for orders over RM 150.00
In Stock
- Plus 37 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR814.81 |
*price indicative
- RS Stock No.:
- 245-0042
- Mfr. Part No.:
- TS2GSDC220I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SD Card | |
| Memory Size | 2GB | |
| Series | SDC220I | |
| Memory Card Format | SD | |
| Speed Class Rating | Write Speed (Max.) Up to 46 Mb/s, Read Speed (Max.) Up to 81 Mb/s | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | SuperMLC | |
| Standards/Approvals | RoHS 2.0 standards, CE / FCC Certificate, SD specification 3.01 | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SD Card | ||
Memory Size 2GB | ||
Series SDC220I | ||
Memory Card Format SD | ||
Speed Class Rating Write Speed (Max.) Up to 46 Mb/s, Read Speed (Max.) Up to 81 Mb/s | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type SuperMLC | ||
Standards/Approvals RoHS 2.0 standards, CE / FCC Certificate, SD specification 3.01 | ||
- COO (Country of Origin):
- TW
Transcend SDC220I Series SD Card, 2GB Capacity, -40 to +85°C Temperature Range - TS2GSDC220I
This SD card is a durable flash memory card designed for demanding industrial environments. With a capacity of 2GB, its compact dimensions of 24mm x 32mm x 2.1mm make it suitable for various applications where space is a consideration. Engineered with SuperMLC technology, it effectively combines performance and endurance at an accessible price point.
Features & Benefits
• SuperMLC technology delivers near SLC-level performance
• Wide temperature range from -40°C to 85°C for harsh conditions
• Compliant with SD specification 3.01 for broad compatibility
• Built-in error correction enhances data reliability
• Robust design withstands shock and vibrations up to 20G
• Supports health monitoring through S.M.A.R.T. functionality
Applications
• Utilised in POS terminals for secure transaction processing
• Suitable for medical devices ensuring data integrity
• Ideal for portable devices requiring reliable SD storage
• Effective in automation and control systems demanding durability
What advantages does the SuperMLC technology offer in this type of SD card?
The SuperMLC technology offers performance akin to SLC NAND flash while being more cost-effective, making it an excellent choice for industrial applications that require high endurance and speed without the premium price tag.
How does this SD card perform in extreme environments?
It operates effectively in temperatures ranging from -40°C to 85°C, making it temperature-resistant and suitable for environments where conventional storage may fail. This capability ensures consistent performance, regardless of external conditions.
What protective features does this card have against electrical interference?
The design includes electrostatic protection, meeting IEC 61000-4-2 standards, which safeguards the card from electrostatic discharge, thus maintaining data safety during operation and handling.
Related links
- WAGO 2 GB Industrial Grade SD SD Card, Write/Read Cycles (Max.) 17 Mb/s/20 Mb/s
- WAGO 8 GB Industrial Grade SD SD Card 50 Mb/s Read
- WAGO 2 GB Industrial Grade MicroSD SD Card 20 Mb/s Read
- WAGO 8 GB Industrial Grade MicroSD SD Card 45 Mb/s Write
- InnoDisk 2 GB Industrial Grade SD SD Card, Class 10
- InnoDisk 2 GB Industrial Grade SD SD Card, Class 6
- ATP 2 GB Industrial Grade SD SD Card Class 10
- Transcend 2 GB Industrial Grade MicroSD Class 10 UHS I
