Transcend 128 GB Industrial Grade SDXC SD Card, UHS I U3

Subtotal (1 unit)*

MYR717.16

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR717.16

*price indicative

RS Stock No.:
244-9983
Distrelec Article No.:
302-49-076
Mfr. Part No.:
TS128GSDC340S
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

SD Card

Memory Size

128GB

Memory Card Format

SDXC

Series

460T

Speed Class Rating

UHS I U3

Industrial Grade

Yes

Adapter Included

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

25°C

NAND Type

3D NAND

Standards/Approvals

No

COO (Country of Origin):
TW
Transcend's SDXC 340S memory cards provide the performance and capacity necessary to harness the full power of your UHS-I compliant DSLR cameras and camcorders. In addition to incredible transfer speeds, the cards are Video Speed Class 30 (V30)-compliant, allowing for smooth, uninterrupted 4K video capture.

Wear-Leveling

Early Move

Built-in LDPC ECC (Error Correction Code) functionality

Supports S.M.A.R.T. function to conduct health monitoring, analysis, and reporting for storage devices

Electrostatic protection (ESD IEC 61000-4-2)

Compliant with video speed class 30 (V30)

Compliant with application performance class 2 (A2)

Compliant with SD specification 6.1

Endurance: 3K P/E cycles (Program/Erase cycles) guaranteed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy