Kingston 128 GB Industrial Grade SDXC SD Card, U3
- RS Stock No.:
- 243-6496
- Distrelec Article No.:
- 303-13-622
- Mfr. Part No.:
- SDR2/128GB
- Manufacturer:
- Kingston
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 243-6496
- Distrelec Article No.:
- 303-13-622
- Mfr. Part No.:
- SDR2/128GB
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Product Type | SD Card | |
| Memory Size | 128GB | |
| Memory Card Format | SDXC | |
| Series | Canvas React Plus | |
| Speed Class Rating | U3 | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | Class 10, U3, UHS-II, V90 | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Product Type SD Card | ||
Memory Size 128GB | ||
Memory Card Format SDXC | ||
Series Canvas React Plus | ||
Speed Class Rating U3 | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals Class 10, U3, UHS-II, V90 | ||
The Kingston Canvas React Plus SD card delivers high-performance speeds which are designed to work with industry-standard professional cameras for creatives that shoot 4K/8K videos and high-resolution photos. Designed with the latest UHS-II standards and top-of-the-line U3 and V90 speed classes, the Canvas React Plus SD enables you to shoot sequential burst-mode shots with recording speeds of up to 260MB/s.
Capacity 128GB
Storage temperature -40°C to 85°C
Voltage 3.3V
Strong ECC engine
Related links
- Kingston 128 GB Industrial Grade SDXC SD Card Class 10 A2
- Kingston 64 GB Industrial Grade SDXC SD Card Class 10, UHS-II
- Kingston 128 GB SDXC SD Card UHS-I, Class 10
- Kingston 256 GB Industrial Grade SDXC SD Card UHS-II, Class 10
- Kingston 512 GB Industrial Grade SDXC SD Card UHS-I A2
- Kingston 64 GB Industrial Grade SDXC SD Card UHS-I A2
- Kingston 128 GB MicroSDXC Micro SD Card A2 UHS-I
- Kingston 128 GB SDXC SD Card UHS-II, U3
