Lexar 128 GB MicroSDXC microSD, Class 10
- RS Stock No.:
- 230-4406
- Mfr. Part No.:
- LMS1066128G-BNANG
- Manufacturer:
- Lexar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 230-4406
- Mfr. Part No.:
- LMS1066128G-BNANG
- Manufacturer:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Product Type | microSD | |
| Memory Size | 128GB | |
| Memory Card Format | MicroSDXC | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | No | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| NAND Type | TLC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Product Type microSD | ||
Memory Size 128GB | ||
Memory Card Format MicroSDXC | ||
Speed Class Rating Class 10 | ||
Industrial Grade No | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
NAND Type TLC | ||
Standards/Approvals RoHS | ||
The Lexar SILVER series is the professional 1066x microSDXC designed for action cameras, drones, or android smartphone, the Lexar professional 1066x micro SD UHS-I Card SILVER series lets you quickly capture and transfer high-quality photos, including Full-HD and 4K UHD video2 with speeds up to 160MB/s read, and up to 120MB/s write1. The card is U3, V30 and A23,4 rated for high-speed performance.
Quickly transfer content
Load apps quicker with A2 speed
Designed for durability
Rigorously tested
Related links
- Lexar 512 GB MicroSDXC microSD, Class 10
- Lexar 64 GB MicroSDXC microSD UHS Speed Class 3 (U3), Video Speed Class 30 (V30)
- Lexar 128 GB MicroSDXC microSD Class 10, A1
- Lexar 128 GB MicroSDXC microSD A2 U3
- Kingston 128 GB MicroSDXC microSD, Class 10
- Transcend 128 GB MicroSDXC microSD, Class 10
- Integral Memory 128 GB MicroSDXC microSD, Class 10
- Exascend 128 GB MicroSDXC microSD, Class 10
