Transcend 32 GB SDHC SD Card, Class 10
- RS Stock No.:
- 187-1628
- Mfr. Part No.:
- TS32GSDC300S
- Manufacturer:
- Transcend
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 187-1628
- Mfr. Part No.:
- TS32GSDC300S
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 32GB | |
| Product Type | SD Card | |
| Series | 300S | |
| Memory Card Format | SDHC | |
| Speed Class Rating | Class 10 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | -25°C | |
| NAND Type | TLC | |
| Standards/Approvals | CE, RoHS, FCC, BSMI | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 32GB | ||
Product Type SD Card | ||
Series 300S | ||
Memory Card Format SDHC | ||
Speed Class Rating Class 10 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature -25°C | ||
NAND Type TLC | ||
Standards/Approvals CE, RoHS, FCC, BSMI | ||
- COO (Country of Origin):
- TW
Transcend 300S Series SD Card, 32GB Capacity, Class 10 Speed Rating - TS32GSDC300S
This SD card is designed specifically for use in digital cameras and camcorders. With a capacity of 32GB, it is well-suited for storing high-resolution images and videos. Created using TLC NAND technology, this durable memory card withstands a broad temperature range of -25°C to +85°C, ensuring reliable performance even in extreme conditions.
Features & Benefits
• Supports Class 10 speed class for high-performance recording
• Achieves read speeds of up to 95MB/s for quick file transfers
• Offers write speeds of up to 45MB/s for efficient data storage
• Compliant with UHS Speed Class 1 for stable performance
• Ideal for capturing smooth and uninterrupted 4K video
• Lightweight design at only 2g for easy portability
Applications
• Used for high-quality photo capture in digital cameras
• Suitable for video recording in camcorders for everyday moments
• Ideal for portable devices requiring high-speed data transfer
• Works effectively in extreme environments due to temperature resilience
• For storing large files without sacrificing performance
What storage capabilities should I expect from this memory card?
It provides a 32GB capacity that can accommodate thousands of photos or hours of Full HD video, allowing for extensive storage without frequent transfers.
How does this card perform in various temperatures?
Its robust design allows operation in a temperature range from -25°C to +85°C, making it suitable for use in both cold and hot environments.
Can I use this card for high-resolution video recordings?
Yes, it meets the V30 standards, enabling the smooth capture of 4K video, making it an ideal choice for videographers looking for high-quality recordings.
What confirms the reliability of this memory card?
The card utilises TLC NAND technology, ensuring durability and stability, along with compliance with established speed classes, which enhance its dependability for daily use.
Related links
- Transcend 32 GB SDHC SD Card, Class 10
- Transcend 32 GB SDHC SD Card UHS 1 U1
- Verbatim 32 GB SDHC SD Card, Class 10
- Lexar 32 GB SDHC SD Card, Class 10
- Integral Memory 32 GB SDHC SD Card UHS 1 U1
- Transcend 32 GB Industrial Grade SDHC SD Card, Class 10
- Transcend 8 GB SDHC SD Card, Class 10
- Transcend 4 GB SDHC SD Card, Class 10
