Transcend 32 GB SDHC SD Card, Class 10
- RS Stock No.:
- 187-1622
- Distrelec Article No.:
- 302-49-231
- Mfr. Part No.:
- TS32GSDC500S
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR921.11
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR921.11 |
*price indicative
- RS Stock No.:
- 187-1622
- Distrelec Article No.:
- 302-49-231
- Mfr. Part No.:
- TS32GSDC500S
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SD Card | |
| Memory Size | 32GB | |
| Series | 500S | |
| Memory Card Format | SDHC | |
| Speed Class Rating | Class 10 | |
| Adapter Included | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | MLC | |
| Standards/Approvals | BSMI, FCC, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SD Card | ||
Memory Size 32GB | ||
Series 500S | ||
Memory Card Format SDHC | ||
Speed Class Rating Class 10 | ||
Adapter Included No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type MLC | ||
Standards/Approvals BSMI, FCC, RoHS, CE | ||
- COO (Country of Origin):
- TW
Transcend 500S Series SD Card, 32GB Memory Size, Class 10 Speed Class Rating - TS32GSDC500S
This SD card provides removable flash storage suited to data capture and transfer in industrial and field environments. It is designed for use in devices that require compact, solid-state memory with regulated performance across a wide temperature span and complies with recognised international standards for electronic components.
Features and Benefits:
• 32GB capacity facilitates extended data logging and media capture
• Class 10 speed rating supports sustained high-speed transfers
• MLC NAND design improves write endurance for continuous use
• Operates from -25°C to 85°C for harsh temperature conditions
• Conforms to multiple safety and emissions standards for compatibility
• Class 10 speed rating supports sustained high-speed transfers
• MLC NAND design improves write endurance for continuous use
• Operates from -25°C to 85°C for harsh temperature conditions
• Conforms to multiple safety and emissions standards for compatibility
Applications
• Suitable as a 32GB SDHC memory card for cameras in inspection rigs
• Used for data acquisition modules in automation systems
• Ideal for on-board storage in embedded electronics platforms
• Can be used for high-resolution video capture in monitoring equipment
• Used for data acquisition modules in automation systems
• Ideal for on-board storage in embedded electronics platforms
• Can be used for high-resolution video capture in monitoring equipment
What approvals ensure compatibility with lab and field equipment?
It carries certifications that address electromagnetic emissions and material restrictions, enabling integration with regulated instruments.
How does the memory architecture affect lifecycle under frequent writes?
The multi-level cell construction delivers improved endurance characteristics compared with some alternatives, aiding longevity during continuous recording tasks.
Is an adapter supplied for host-device compatibility?
No adapter is included, so matching host interfaces must be available or an external adapter sourced separately.
What operational temperature extremes can it withstand during transport and deployment?
It is specified to function reliably down to -25°C and up to 85°C, permitting use in cold storage and high-heat installations.
Related links
- Transcend 32 GB SDHC SD Card, Class 10
- Transcend 32 GB SDHC SD Card UHS 1 U1
- Verbatim 32 GB SDHC SD Card, Class 10
- Lexar 32 GB SDHC SD Card, Class 10
- Integral Memory 32 GB SDHC SD Card UHS 1 U1
- Transcend 32 GB Industrial Grade SDHC SD Card, Class 10
- Transcend 32 GB SDHC SD Card A1
- Transcend 8 GB SDHC SD Card, Class 10
