Transcend 64 GB MicroSDHC, MicroSDXC microSD, Class 10

Subtotal (1 unit)*

MYR582.85

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR582.85

*price indicative

RS Stock No.:
186-4676
Distrelec Article No.:
300-76-869
Mfr. Part No.:
TS64GUSDXC10
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

microSD

Memory Size

64GB

Memory Card Format

MicroSDHC, MicroSDXC

Speed Class Rating

Class 10

Industrial Grade

No

Adapter Included

Yes

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

Standards/Approvals

No

COO (Country of Origin):
TW

Transcend microSD, 64GB Memory Size, Class 10 Speed Class Rating - TS64GUSDXC10


This microSD is a removable flash memory card designed to expand storage for mobile devices and capture high-resolution video and data in demanding conditions. It complies with current SD standards and is supplied with an adapter to fit standard SD slots, making it suitable for smartphones, tablets and devices that accept SD cards while operating across a wide temperature range.

Features and Benefits:


• Class10 speed rating enables sustained Full-HD recording
• Read performance up to 90MB/s supports fast file access
• Built-in ECC detects and corrects transfer errors
• Operating range from -25°C to 85°C maintains functionality in extremes
• Durable for 10,000 mating cycles and 1.5 m drop resilience

Applications


• Suitable for high-performance 64GB microSDXC card workflows
• Ideal for 64GB microSDHC card with adapter use in cameras
• Used for storage expansion in smartphones that require Class10
• Can be used for dashcams requiring 64GB microSD card capacity
• Supplied with adapter for devices needing a 64GB microSD memory card

What file-recovery option is available if files are accidentally deleted?


Included recovery software allows photo and file retrieval after accidental deletion.

How is electrical interfacing arranged between host and card?


The card provides standard SD mode data lines DAT0-DAT2, CMD, CLK and VDD connections for host signalling.

What environmental storage limits should be observed when the card is not in use?


Storage temperature must remain between -40°C and 85°C to prevent data degradation.

Which Interface alternative is supported for legacy host compatibility?


The card supports SPI mode signalling with CS, DI, DO, SCLK and VDD pins for systems using SPI.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy