Transcend 8 GB SDHC SD Card, Class 10, UHS-I
- RS Stock No.:
- 186-4668
- Distrelec Article No.:
- 302-49-343
- Mfr. Part No.:
- TS8GSDU1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR459.45
FREE delivery for orders over RM 150.00
Limited stock
- Plus 1 left, shipping from 09 November 2026
- Plus 2 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR459.45 |
*price indicative
- RS Stock No.:
- 186-4668
- Distrelec Article No.:
- 302-49-343
- Mfr. Part No.:
- TS8GSDU1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 8GB | |
| Product Type | SD Card | |
| Series | Premium | |
| Memory Card Format | SDHC | |
| Speed Class Rating | Class 10, UHS-I | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | CE, RoHS, FCC, BSMI, RCM | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 8GB | ||
Product Type SD Card | ||
Series Premium | ||
Memory Card Format SDHC | ||
Speed Class Rating Class 10, UHS-I | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals CE, RoHS, FCC, BSMI, RCM | ||
- COO (Country of Origin):
- TW
Combining the Class 10 specification with the performance boost of UHS-I, Transcend's SDXC/SDHC Class 10 Ultra High Speed memory cards help your camera unleash its full potential. When paired with UHS-I compatible devices, Transcend's SDXC/SDHC Class 10 UHS-I cards offer blazing-fast transfer speeds, perfect for high-speed consecutive shooting and smooth full HD video recording.
Supports Ultra High Speed Class 1 specification (U1)
Built-in Error Correcting Code (ECC) to detect and correct transfer errors
Efficient exFAT file system (SDXC cards only)
Exclusive RecoveRx photo recovery software
Related links
- Transcend 8 GB SDHC SD Card, Class 10
- Transcend 8 GB SDHC SD Card Class 10
- Transcend 8 GB Industrial Grade SDHC SD Card, Class 10
- ATP 8 GB Industrial Grade SDHC SD Card UHS-I, U3
- Transcend 8 GB SDHC SD Card, Class 4
- Transcend 8 GB SDXC SD Card Class 10, UHS I U3
- ATP 16 GB Industrial Grade SDHC SD Card UHS-I, U3
- Transcend 8 GB SDHC SD Card A1
