Transcend 8 GB MicroSDHC microSD, UHS I U3, UHS I U1, Class 10
- RS Stock No.:
- 186-4645
- Distrelec Article No.:
- 302-49-345
- Mfr. Part No.:
- TS8GUSD500S
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR338.93
FREE delivery for orders over RM 150.00
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR338.93 |
*price indicative
- RS Stock No.:
- 186-4645
- Distrelec Article No.:
- 302-49-345
- Mfr. Part No.:
- TS8GUSD500S
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | microSD | |
| Memory Size | 8GB | |
| Memory Card Format | MicroSDHC | |
| Speed Class Rating | UHS I U3, UHS I U1, Class 10 | |
| Industrial Grade | No | |
| Adapter Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | MLC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type microSD | ||
Memory Size 8GB | ||
Memory Card Format MicroSDHC | ||
Speed Class Rating UHS I U3, UHS I U1, Class 10 | ||
Industrial Grade No | ||
Adapter Included Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type MLC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Transcend's microSDXC/SDHC 500S memory cards provide the performance and capacity necessary to harness the full power of your UHS-I compliant action camera and drone camera. In addition to incredible transfer speeds, the cards meet UHS Video Speed Class 30 (V30) standards, allowing for smooth, uninterrupted 4K video capture.
V30 standard compliance applies only to 16GB-128GB capacities.
""
Related links
- Transcend 8 GB MicroSDHC microSD UHS I U3 Class 10
- InnoDisk Industrial Grade 8 GB MicroSDHC microSD U1, Class 10
- Transcend 8 GB MicroSDHC microSD Class 10
- InnoDisk Industrial Grade 8 GB MicroSDHC microSD Class 10, UHS-I
- InnoDisk Industrial Grade 16 GB MicroSDHC microSD U1, Class 10
- ATP Industrial Grade 8 GB MicroSDHC microSD U3, UHS-I
- ATP Industrial Grade 8 GB MicroSDHC microSD UHS-I, U3
- Transcend 8 GB SDXC SD Card Class 10, UHS I U3
