Integral Memory 64 GB SDXC SD Card, UHS 1 U3, Class 10
- RS Stock No.:
- 180-5892
- Mfr. Part No.:
- INSDX64G-100/70V30
- Manufacturer:
- Integral Memory
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-5892
- Mfr. Part No.:
- INSDX64G-100/70V30
- Manufacturer:
- Integral Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Product Type | SD Card | |
| Memory Size | 64GB | |
| Series | ultimaPRO | |
| Memory Card Format | SDXC | |
| Speed Class Rating | UHS 1 U3, Class 10 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | -25°C | |
| NAND Type | XC | |
| Standards/Approvals | Secure Digital Association, RoHS | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Product Type SD Card | ||
Memory Size 64GB | ||
Series ultimaPRO | ||
Memory Card Format SDXC | ||
Speed Class Rating UHS 1 U3, Class 10 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature -25°C | ||
NAND Type XC | ||
Standards/Approvals Secure Digital Association, RoHS | ||
- COO (Country of Origin):
- TW
Integral Memory SDXC SD Card
The Integral Memory SDXC SD card is a 64GB card with super quick reading and writing speed for high-end devices. This fast ranges of Memory cards allow you to capture 4K video without lag or dropped frames. It can smoothly capture high-resolution burst images. The 4K, 2K, full HD, 3D videos, large RAW and JPEG photos can be saved to the memory card at ultra-fast speed. This ranges of SD cards makes photo and video editing is much quicker and more enjoyable.
Features and Benefits
• 9-pin interface
• Fast 100MB/s transfer speed
• Protective case included
• Temperature ranges between -25°C and 70°C
Applications
• Bridge cameras
• Camcorders
• Digital cameras
• DSLR
• SD compatible laptops
Certifications
• UHS-1 rated
Related links
- Integral Memory 64 GB MicroSDXC microSD UHS 1 U3
- Integral Memory 64 GB SDXC SD Card UHS 1 U1
- Integral Memory 64 GB SDXC microSD UHS 1 U3
- Integral Memory 256 GB SDXC SD Card UHS 1 U3
- Kingston 64 GB SDXC SD Card U3, Class 10
- Lexar 128 GB SDXC SD Card Class 10
- Lexar 256 GB SDXC SD Card Class 10
- Lexar 512 GB SDXC SD Card Class 10
