Integral Memory 8 GB MicroSDHC microSD, Class 4
- RS Stock No.:
- 180-5800
- Mfr. Part No.:
- INMSDH8G4V2
- Manufacturer:
- Integral Memory
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-5800
- Mfr. Part No.:
- INMSDH8G4V2
- Manufacturer:
- Integral Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Memory Size | 8GB | |
| Product Type | microSD | |
| Memory Card Format | MicroSDHC | |
| Speed Class Rating | Class 4 | |
| Industrial Grade | No | |
| Adapter Included | Yes | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Memory Size 8GB | ||
Product Type microSD | ||
Memory Card Format MicroSDHC | ||
Speed Class Rating Class 4 | ||
Industrial Grade No | ||
Adapter Included Yes | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Integral Memory SDHC Micro SD Card
The Integral Memory SDHC micro SD card is an 8GB card used for increasing the storage of photos, MP3s and documents. It is used to store more images, music, ringtones, games, apps and videos. Integral microSDHC is also available with a massive 32GB capacity that lets you store hours of HD mobile video and store huge amount of data in the form of music and apps on your smartphone. The card comes with an adapter or a USB card reader bundle. The supplied SDHC adapter provides a massive increase in the versatility of the microSDHC card.
Features and Benefits
• 8-pin interface
• Backwards compatible with all SD devices
• High compatibility controller
• SD adapter included
• Temperature ranges between 0°C and 60°C
• Up to 90MB/s transfer speed
Applications
• Camcorders
• Card readers
• Digital cameras
• Laptops
• Mobile phones
• Mp3 players
• Navigation systems
• Smartphones
• Tablets
Related links
- Integral Memory 4 GB MicroSDHC microSD, Class 4
- Integral Memory 4 GB MicroSDHC microSD, Class 10
- Transcend 8 GB MicroSDHC microSD, Class 4
- Integral Memory 32 GB MicroSDHC microSD, Class 10
- Sandisk 32 GB MicroSDHC microSD, Class 4
- Transcend 32 GB MicroSDHC microSD, Class 4
- Integral Memory 16 GB MicroSDHC microSD UHS 1 U1
- Transcend 4 GB MicroSDHC microSD, Class 4
