KIOXIA 256 GB MicroSD Micro SD Card, U3, U3 (V30
- RS Stock No.:
- 841-819
- Mfr. Part No.:
- LMEX3L256GG2
- Manufacturer:
- KIOXIA
N
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 841-819
- Mfr. Part No.:
- LMEX3L256GG2
- Manufacturer:
- KIOXIA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIOXIA | |
| Memory Size | 256GB | |
| Product Type | Micro SD Card | |
| Memory Card Format | MicroSD | |
| Speed Class Rating | U3, U3 (V30 | |
| Industrial Grade | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KIOXIA | ||
Memory Size 256GB | ||
Product Type Micro SD Card | ||
Memory Card Format MicroSD | ||
Speed Class Rating U3, U3 (V30 | ||
Industrial Grade No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The KIOXIA microSD Memory Card offers high-performance storage solutions designed for recording and accessing high-quality media seamlessly.
Read speeds up to 160 MB/s with specific card readers
Write speeds reaching 50 MB/s optimize file transfers
Application Performance Class 2 (A2) supports Android apps
Compatible with UHS Speed Class 3 (U3), Ideal for 4K recording
Related links
- KIOXIA 256 GB MicroSD Micro SD Card U3 (V30
- KIOXIA 128 GB MicroSD Micro SD Card U3 (V30
- KIOXIA 64 GB MicroSD Micro SD Card U3 (V30
- KIOXIA 512 GB MicroSD Micro SD Card U3 (V30
- KIOXIA 256 GB MicroSDXC microSD, U3
- Kingston 256 GB MicroSDXC Micro SD Card A2 UHS-I
- Kingston 256 GB MicroSDXC Micro SD Card Class 10 A2
- Micron Industrial Grade 256 GB MicroSD Up to 100 Mb/s
