Molex iPass to iPass Cable Assembly 1 m
- RS Stock No.:
- 814-686
- Mfr. Part No.:
- 79576-2104
- Manufacturer:
- Molex
N
Subtotal (1 pack of 20 units)*
MYR1,588.29
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,588.29 | MYR79.415 |
*price indicative
- RS Stock No.:
- 814-686
- Mfr. Part No.:
- 79576-2104
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | iPass | |
| Connector Type B | iPass | |
| Voltage | 30V ac | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Jacket Material | Linear Low Density Polyethylene, Polyester | |
| Standards/Approvals | REACH SVHC | |
| Series | 79576 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A iPass | ||
Connector Type B iPass | ||
Voltage 30V ac | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Jacket Material Linear Low Density Polyethylene, Polyester | ||
Standards/Approvals REACH SVHC | ||
Series 79576 | ||
- COO (Country of Origin):
- CN
The Molex Internal iPass Mini SAS Double-Ended Plug for efficient connectivity. It efficiently facilitates the connection between controllers and backplanes, ensuring optimal data transmission.
Dual-ended connectors enable versatile configurations
With a cable length of 1.0m, it supports flexible installation
It features 36 circuits for enhanced data connectivity
Constructed with halogen-free materials for safety and compliance
Male-male gender ensures compatibility across devices
Shielded design reduces interference for reliable performance
Related links
- StarTech.com Mini SAS to Mini SAS SCSI Cable Assembly 1 m
- StarTech.com External Mini-Sas to SCSI Cable Assembly 1 m
- Molex Female Industrial Automation Cable Assembly, 1 m
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 1 m
- Brad from Molex Female 4 way M8 to Female 4 way M8 Cable Assembly, 1 m
- Molex Female Male Industrial Automation Cable Assembly, 1 m
- Molex 2 Way Female Mini-Fit Sr to 2 Way Female Mini Fit Sr Cable Assembly, 1 m
- Molex Mega-Fit Mega-Fit Cable Assembly, 1 m
