Vikan Very Hard Bristle Orange Deck Brush, 24mm bristle length, Polyester, Polypropylene, Stainless Steel bristle
- RS Stock No.:
- 276-4998
- Mfr. Part No.:
- 70417
- Manufacturer:
- Vikan
Subtotal (1 unit)**
MYR105.11
9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR105.11 |
**price indicative
- RS Stock No.:
- 276-4998
- Mfr. Part No.:
- 70417
- Manufacturer:
- Vikan
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vikan | |
Application | Abattoirs | |
Hard/Soft | Very Hard | |
Bristle Material | Polyester, Polypropylene, Stainless Steel | |
Colour | Orange | |
Bristle Length | 24mm | |
Select all | ||
---|---|---|
Brand Vikan | ||
Application Abattoirs | ||
Hard/Soft Very Hard | ||
Bristle Material Polyester, Polypropylene, Stainless Steel | ||
Colour Orange | ||
Bristle Length 24mm | ||
Related links
- Vikan Medium Bristle Black Scrub Brush Polyester Stainless Steel bristle material
- Vikan Hard Bristle White Deck Brush Polyester Stainless Steel bristle material
- Vikan Hard Bristle Orange Scrubbing Brush Polyester Stainless Steel bristle
- Vikan Medium Bristle White Deck Brush Polyester Stainless Steel bristle material
- Vikan Medium Bristle Green Deck Brush Polyester Stainless Steel bristle material
- Vikan Medium Bristle Red Deck Brush Polyester Stainless Steel bristle material
- Vikan Medium Bristle Blue Deck Brush Polyester Stainless Steel bristle material
- Vikan Medium Bristle Yellow Deck Brush Polyester Stainless Steel bristle material