Vikan Medium Bristle Yellow Deck Brush Yellow, 32 mm bristle length
- RS Stock No.:
- 276-5016
- Distrelec Article No.:
- 164-90-407
- Mfr. Part No.:
- 70436
- Manufacturer:
- Vikan
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 276-5016
- Distrelec Article No.:
- 164-90-407
- Mfr. Part No.:
- 70436
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Abattoirs | |
| Product Type | Deck Brush | |
| Hard/Soft | Medium | |
| Handle Colour | Yellow | |
| Bristle Length | 32mm | |
| Overall Width | 75mm | |
| Food Safe | Yes | |
| Brush Type | Deck Scrub | |
| Bristle Colour | Yellow | |
| Standards/Approvals | FDA raw material (CFR 21), REACH (EC) No. 1907/2006, UK 2019 No. 704 on food contact materials, (EC) 1935/2004 on food contact materials1, EU Regulation 2023/2006/EC of Good Manufacturing Practice, Halal and Kosher | |
| Overall Depth | 270mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Abattoirs | ||
Product Type Deck Brush | ||
Hard/Soft Medium | ||
Handle Colour Yellow | ||
Bristle Length 32mm | ||
Overall Width 75mm | ||
Food Safe Yes | ||
Brush Type Deck Scrub | ||
Bristle Colour Yellow | ||
Standards/Approvals FDA raw material (CFR 21), REACH (EC) No. 1907/2006, UK 2019 No. 704 on food contact materials, (EC) 1935/2004 on food contact materials1, EU Regulation 2023/2006/EC of Good Manufacturing Practice, Halal and Kosher | ||
Overall Depth 270mm | ||
RoHS Status: Exempt
The Vikan deck scrub has very effective water distribution and is ideal for use in heavily soiled areas such as abattoirs and meat processing plants.
Waterfed
FDA compliant
