Vikan Green Scrubbing Brush Green, 46 mm bristle length, Polyester bristle material
- RS Stock No.:
- 236-2555
- Mfr. Part No.:
- 70602
- Manufacturer:
- Vikan
Subtotal (1 unit)*
MYR153.78
FREE delivery for orders over RM 150.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR153.78 |
*price indicative
- RS Stock No.:
- 236-2555
- Mfr. Part No.:
- 70602
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Application | Food Preparation Surface | |
| Bristle Material | Polyester | |
| Handle Colour | Green | |
| Bristle Length | 46mm | |
| Overall Width | 85mm | |
| Brush Type | Washing Brush | |
| Bristle Colour | Green | |
| Standards/Approvals | EU, EC | |
| Handle Material | Polypropylene | |
| Overall Depth | 305mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Application Food Preparation Surface | ||
Bristle Material Polyester | ||
Handle Colour Green | ||
Bristle Length 46mm | ||
Overall Width 85mm | ||
Brush Type Washing Brush | ||
Bristle Colour Green | ||
Standards/Approvals EU, EC | ||
Handle Material Polypropylene | ||
Overall Depth 305mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan floor and wall washing brush is ideal for cleaning tiled floors in food preparation areas. It is made up of polypropylene, polyester. It is produced according to EU Regulation 2023/2006/EC and complies with UK 2019 No. 704 on food contact materials.
Can be used with any Vikan handle
Meets the REACH Regulation
Related links
- Vikan Green Scrubbing Brush Polyester bristle material
- Vikan Green Scrubbing Brush Polyester bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyester bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyester bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyester bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyester bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyester bristle material
