RS PRO Insulated, 100 mm Blade VDE/1000V Approved, 154 mm Overall
- RS Stock No.:
- 460-075
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR13.41
FREE delivery for orders over RM 500.00
In Stock
- 195 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13.41 |
*price indicative
- RS Stock No.:
- 460-075
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Screwdriver | |
| Screwdriver Type | Insulated | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 154mm | |
| Standards/Approvals | IEC60900:2018, IEC 60900:2004, DIN IEC 60900(VDE0682-201):2019-04 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Screwdriver | ||
Screwdriver Type Insulated | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 154mm | ||
Standards/Approvals IEC60900:2018, IEC 60900:2004, DIN IEC 60900(VDE0682-201):2019-04 | ||
- COO (Country of Origin):
- TW
RS PRO Insulated Screwdriver Blade, 154mm Blades, VDE/10000V
RS PRO offers a high-quality insulated screwdriver blade designed for safety and efficiency in electrical applications. This blade is VDE approved for up to 1000V, ensuring reliable performance in demanding environments. Ideal for professionals who require precision and safety when working with electrical components.
Features and Benefits
VDE/1000V Approved: Ensures safety when working with live electrical circuits up to 1000 volts
Interchangeable Design: Allows for rapid exchange of blades without any special tools, enhancing efficiency
Zinc Phosphate Blade Finish: Provides corrosion resistance, extending the lifespan of the blade
Slotted Tip Type: Suitable for a variety of applications, offering versatility
Compatible with RS PRO Insulated Screwdriver Set and Handle: Ensures seamless integration with existing tools
Applications
Electronics jobs
Automotive repair
Carpentry workshops
Manufacturing plants
Additional Information
These blades are designed for use with RS PRO Insulated Screwdriver Set and Handle (2754082, 2754081 & 2754080)
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Insulated 154 mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154 mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154 mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154 mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154 mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154 mm Overall
- RS PRO Insulated 154 mm Overall
- Wera Insulated 154 mm Overall
