Bosch Hexagon, Phillips, Slotted Tool Set, 27-Piece
- RS Stock No.:
- 271-1118
- Mfr. Part No.:
- 2607017160
- Manufacturer:
- Bosch
Subtotal (1 set)*
MYR155.43
Stock information currently inaccessible - Please check back later
Set(s) | Per Set |
|---|---|
| 1 + | MYR155.43 |
*price indicative
- RS Stock No.:
- 271-1118
- Mfr. Part No.:
- 2607017160
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Tool Set | |
| Number of Pieces | 27 | |
| Tip Type | Hexagon, Phillips, Slotted | |
| ESD Safe | No | |
| Tip Size | 2 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Set | ||
Screwdriver Type Tool Set | ||
Number of Pieces 27 | ||
Tip Type Hexagon, Phillips, Slotted | ||
ESD Safe No | ||
Tip Size 2 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bosch Screwdriver Set, 27 Pieces, Hexagon; Phillips; Slotted Tip - 2607017160
This 27-piece Bosch screwdriver set is a high-quality tool designed for various screwdriving and assembly tasks. The set includes colour-coded screwdriver bits, standard nutsetters, a ratchet, and a universal adapter for easy and efficient use. Suitable for both power tools and manual screwdrivers, this set is suited for DIY projects with Bosch quality.
Features & Benefits
• Durable screwdriver bits for 5 screw head types in 20 standard sises
• Colour-coded bits allow for quick bit selection
• Secure bit hold and fast changes with the universal adapter's locking function
• Reliable screw hold thanks to integrated magnets in the adapter
• Housed in a practical sorting box for easy storage
• Suitable for all common power tool brands and manual screwdrivers
• 5 nutsetters with a width across flats ranging from 6 to 13 mm
• 1 clockwise/anticlockwise ratchet for versatile use
• 1 quick-change universal holder with magnetic feature
• Plastic packaging without Euro hole for convenient transportation
Applications
• Ideal for various screwdriving and assembly tasks in various industries
Can it accommodate different screw head types?
Yes, it includes durable screwdriver bits for 5 screw head types in 20 standard sises.
Will it work with power tools?
Yes, it is suitable for all common power tool brands.
Is the ratchet included in the set?
Yes, the set includes a clockwise/anticlockwise ratchet for added versatility.
Can the colour-coded bits be easily identified?
Yes, the colour-coded bits allow for maintaining an overview and quick bit selection.
Does it come with a practical storage solution?
Yes, the set is housed in a handy sorting box for easy organisation.
Related links
- Avit Phillips Slotted Tool Set, 6-Piece
- Wiha Hexagon Slotted Standard Screwdriver Set, 6-Piece ESD Safe
- Bahco 15 piece Hexagon Slotted Impact Screwdriver & Bit Set
- Stanley Hexagon Slotted 16-Piece
- Wiha Hexagon Slotted 11-Piece ESD Safe
- Wera Hexagon Slotted Interchangeable Stubby Screwdriver Set, 10-Piece ESD Safe
- Wera Hexagon Slotted 11-Piece ESD Safe
- Wera Hexagon Slotted 12-Piece
