Felo Screwdriver Set Hexagon Insulated, 6-Piece
- RS Stock No.:
- 269-3949
- Mfr. Part No.:
- FE41910636
- Manufacturer:
- Felo
Subtotal (1 unit)*
MYR1,132.43
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,132.43 |
*price indicative
- RS Stock No.:
- 269-3949
- Mfr. Part No.:
- FE41910636
- Manufacturer:
- Felo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felo | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 6 | |
| Tip Type | Hexagon | |
| ESD Safe | No | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Felo | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 6 | ||
Tip Type Hexagon | ||
ESD Safe No | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
- COO (Country of Origin):
- DE
The FELO M-TEC SET consists of 6 piece of the socket head screwdrivers with the end that has a magnet to hold the nuts. The screwdriver can be stuck on a threaded rail because there is a spring inside the head that compresses.
High quality production
Insulated tools
