Klein Tools Phillips, Slotted Insulated Screwdriver, 3-Piece
- RS Stock No.:
- 931-854
- Mfr. Part No.:
- 85073INS
- Manufacturer:
- Klein Tools
N
Subtotal (1 unit)*
MYR246.93
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 6 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR246.93 |
*price indicative
- RS Stock No.:
- 931-854
- Mfr. Part No.:
- 85073INS
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated Screwdriver | |
| Number of Pieces | 3 | |
| Tip Type | Phillips, Slotted | |
| ESD Safe | No | |
| Tip Size | Slotted: 1/4 in | |
| Standards/Approvals | IEC 60900:2018 | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated Screwdriver | ||
Number of Pieces 3 | ||
Tip Type Phillips, Slotted | ||
ESD Safe No | ||
Tip Size Slotted: 1/4 in | ||
Standards/Approvals IEC 60900:2018 | ||
- COO (Country of Origin):
- US
The Klein Tools insulated screwdriver set features high-voltage protection specifically designed for electricians. This 3-piece kit includes various tip types to ensure versatility in handling different electrical tasks.
1000V-rated Orange impact and flame-resistant insulation provides essential protection from electric shock
Cushion-Grip handle enhances comfort and torque during use
Tip-Ident feature allows for easy identification of screwdriver tip types
Includes tether hole for added safety when working at height
Related links
- Klein Tools Phillips 6-Piece
- Klein Tools Phillips 7-Piece
- Klein Tools Phillips Tamper Torx Interchangeable Standard Screwdriver Set, 15-Piece
- Klein Tools Phillips 8-Piece
- Klein Tools Phillips 15-Piece
- Klein Tools Phillips Phillips Torx Precision Screwdriver, 27 Pieces
- Klein Tools Phillips Nut Driver Ratchet Screwdriver, 89mm length Steel
- Klein Tools Phillips Interchangeable Insulated Screwdriver Set, 7-Piece
