Teng Tools Flat Flat, 5-Piece
- RS Stock No.:
- 810-909
- Mfr. Part No.:
- WRMDT05N
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR514.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR514.79 |
*price indicative
- RS Stock No.:
- 810-909
- Mfr. Part No.:
- WRMDT05N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Flat | |
| Number of Pieces | 5 | |
| Tip Type | Flat | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Set | ||
Screwdriver Type Flat | ||
Number of Pieces 5 | ||
Tip Type Flat | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools screwdriver set comprises five pieces designed for versatile use across various tasks. This set offers essential tools for both professional and amateur applications, ensuring high performance and reliability.
Chrome vanadium blades deliver enhanced strength
Percussion cap offers durability for hammer use
Ergonomically designed bi-material handle provides superior grip and torque
Moulded handle ensures blade straightness during use
Includes a wall rack for convenient storage
