Teng ToolsTEFMDV15, 15-Piece

N

Subtotal (1 unit)*

MYR1,018.58

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,018.58

*price indicative

RS Stock No.:
810-039
Mfr. Part No.:
TEFMDV15
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Screwdriver Set

Number of Pieces

15

Standards/Approvals

VDE

COO (Country of Origin):
TW
The Teng Tools insulated screwdriver and knife set features 15 precision tools designed for safe use in live working environments. This set ensures versatility and reliability for professionals needing quality tools under demanding conditions.

Approved for live working up to 1,000 volts for enhanced safety

Integrated protective insulation with colour indicators for damage detection

High-density EVA foam inlay secures tools in place, ensuring organisation

Manufactured to DIN 2380 and IEC60900 standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy