Wera Screwdriver Bit, Hex Drive 1-Piece

Subtotal (1 unit)*

MYR44.66

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR44.66

*price indicative

RS Stock No.:
323-5647
Mfr. Part No.:
05078622001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit

Number of Pieces

1

Material

Stainless Steel

Drive Type

Hex

Standards/Approvals

DIN ISO 1173-C 6.3 and E 6.3

RoHS Status: Exempt

83 Combination blade for Phillips/Pozidriv screws


Combination blade for Vario handles. The double-ended blades are made out of high quality bit material and are therefore particularly durable. The Wera Black Point tip offers a perfect fit and optimised corrosion protection.

Combination blade cross-recess Phillips/cross-recess Pozidriv for Vario handle

Chrome-plated hexagonal material, 6 mm

Black Point tip offers a perfect fit with optimised corrosion protection

2 different drives on one blade

83 Combination blade for Phillips/Pozidriv screws, PH 2 x PZ 2 x 175 mm

Related links