Wera Screwdriver Bit, 6.35 mm Tip, T20 Tip, Hex Drive, 25mm Overall 1-Piece

Subtotal (1 unit)*

MYR19.94

Add to Basket
Select or type quantity
In Stock
  • 341 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR19.94

*price indicative

RS Stock No.:
310-0585
Mfr. Part No.:
05066510001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit

Size

T20

Number of Pieces

1

Overall Length

25mm

Drive Size

6.35mm

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

867/1 Z TORX® BO bits with bore hole


High quality bits for recessed TORX® screws. The bore hole in the bit and the pin in the TORX® BO screw prevent any unauthorised loosening – secure fastening. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.

For recessed TORX® screws with securing pin

Ductile and tough for hard materials

TORX® bit with bore hole on the output side

1/4" hexagon drive (Wera connecting series 1)

Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo

867/1 Z TORX® BO bits with bore hole, TX 20 x 25 mm

Standards

DIN 3126-C6.3, ISO 1173

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy