Wera Screwdriver Bit, 1/4"inch Tip, PZ3 Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 310-0529
- Mfr. Part No.:
- 05056210001
- Manufacturer:
- Wera
Subtotal (1 unit)*
MYR9.64
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9.64 |
*price indicative
- RS Stock No.:
- 310-0529
- Mfr. Part No.:
- 05056210001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PZ3 | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 1/4"inch | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173, DIN 3126-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size PZ3 | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 1/4"inch | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173, DIN 3126-D 6.3 | ||
RoHS Status: Exempt
855/1 BTH bits
BiTorsion bits for Pozidriv* screws with elastic Torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life. This provides the best possible durability together with the matching holder. Extra-hard; 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3. * Pozidriv = registered trademark of European Industrial Service Ltd.
Suitable for Pozidriv
Particularly hard for semi-hard materials
BiTorsion zone to absorb peak loads
1/4" hexagon drive (Wera connecting series 1)
Take it easy tool finder: colour coding according to profile and size
855/1 BTH bits, PZ 3 x 25 mm
Standards
DIN 3126-C6.3, ISO 1173 (Drive); DIN 5260-PZ, ISO 8764-PZ (Tip)
Related links
- Wera Screwdriver Bit PZ3 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit PZ1 Tip 25mm Overall
- Wera Screwdriver Bit PZ3 Tip 50 mm Overall 1-Piece
- Wera Screwdriver Bit TQ6 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit T6 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit TX 15 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit TQ1 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit PZ3 Tip 110mm Overall 1-Piece
