DeWALT Screwdriver Bit, PZ2 Tip, 145mm Overall 16-Piece
- RS Stock No.:
- 179-2266
- Mfr. Part No.:
- DT70618T-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR101.86
FREE delivery for orders over RM 150.00
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR101.86 |
*price indicative
- RS Stock No.:
- 179-2266
- Mfr. Part No.:
- DT70618T-QZ
- Manufacturer:
- DeWALT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Screwdriver Bit | |
| Size | PZ2 | |
| Number of Pieces | 16 | |
| Overall Length | 145mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Screwdriver Bit | ||
Size PZ2 | ||
Number of Pieces 16 | ||
Overall Length 145mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
PZ2 x15 Compact Magnetic Drive Guide
Related links
- DeWALT Screwdriver Bit, PZ2 Tip 25-Piece
- DeWALT Screwdriver Bit, PZ2 Tip 5-Piece
- DeWALT Screwdriver Bit PH2 PZ2 Phillips Drive, 25 mm Overall
- Facom Screwdriver Bit 25 mm Overall 3-Piece
- Wera Screwdriver Bit Hex Drive, 25 mm Overall 1-Piece
- DeWALT Screwdriver Bit PZ2 T20 T30 Tip 57 mm Overall
- DeWALT Screwdriver Bit PH2 PZ2 Phillips Drive, 57 mm Overall
- DeWALT Screwdriver Bit PZ2 T25 Phillips Drive, 57 mm Overall
