Teng Tools Hex Screwdriver Bit, 1/4 in Drive, 4 mm Tip, Hex Drive, 30mm Overall 5-Piece
- RS Stock No.:
- 810-348
- Mfr. Part No.:
- HEXP3000301
- Manufacturer:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
MYR20.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20.04 |
*price indicative
- RS Stock No.:
- 810-348
- Mfr. Part No.:
- HEXP3000301
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 4 mm | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 4 mm | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bits are designed for use with 1/4 inch hex drive bit holders and accessories. Tailored for fastenings with a hexagon hole, they provide a reliable solution for both professional and hobbyist applications.
Designed for higher torsion, enhancing durability during use
Compatible with in-hex screws or grub screws, ensuring versatility
Includes 5 pieces, offering an economical choice for various tasks
Constructed from S2 Steel, delivering robustness and longevity
Suitable for impact applications, making it Ideal for demanding settings
Related links
- Teng Tools Hex Screwdriver Bit 4 mm Tip 30mm Overall 5-Piece
- Teng Tools Bit 2 G Tip 30mm Overall 5-Piece
- Teng Tools Hex Screwdriver Bit 6 mm Tip 30mm Overall 1-Piece
- Teng Tools Bit 3 Tip 30mm Overall 5-Piece
- Teng Tools Bit 15 Tip 30mm Overall 5-Piece
- Teng Tools Bit 2 Tip 30mm Overall 5-Piece
- Teng Tools Bit 15 Tip 30mm Overall 5-Piece
- Vessel Torx Screwdriver Bit T10H Tip 30mm Overall 10-Piece
