Bosch Pozidriv Screwdriver Bit, PZ3 Tip
- RS Stock No.:
- 558-950
- Mfr. Part No.:
- 2607001579
- Manufacturer:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 558-950
- Mfr. Part No.:
- 2607001579
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Related links
- Bosch Pozidriv Screwdriver Bit PZ3 Tip 55mm Overall 2-Piece
- Facom Screwdriver Bit Pozidriv Drive, 47.5 mm Overall 2-Piece
- DeWALT Screwdriver Bit 50 mm Overall 5-Piece
- Wera Screwdriver Bit Hex Drive, 50mm Overall 1-Piece
- RS PRO Screwdriver Bit Hex Drive, 90 mm Overall 1-Piece
- Facom Screwdriver Bit PZ3 Tip 70 mm Overall 1-Piece
- Bosch Pozidriv Screwdriver Bit PZ2 Tip 55mm Overall 2-Piece
- Wera Screwdriver Bit PZ3 Tip 25 mm Overall 1-Piece
