CK Pozidriv, Phillips Screwdriver Bit Set, 3 Pieces
- RS Stock No.:
- 275-5380
- Distrelec Article No.:
- 301-78-968
- Mfr. Part No.:
- T4560 PZ3LD
- Manufacturer:
- CK
Subtotal (1 unit)*
MYR28.20
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28.20 |
*price indicative
- RS Stock No.:
- 275-5380
- Distrelec Article No.:
- 301-78-968
- Mfr. Part No.:
- T4560 PZ3LD
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Phillips | |
| Size | 50 mm | |
| Number of Pieces | 3 | |
| Material | Alloy Steel | |
| Drive Size | PZ3 | |
| Sub Type | Blue Steel Screwdriver Bit Set | |
| Drive Type | Pozidriv | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver Bit Set | ||
Head Type Phillips | ||
Size 50 mm | ||
Number of Pieces 3 | ||
Material Alloy Steel | ||
Drive Size PZ3 | ||
Sub Type Blue Steel Screwdriver Bit Set | ||
Drive Type Pozidriv | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK impact screwdriver bit manufactured from specially formulated V8 steel alloy for extreme toughness. It features torsion control technology to withstand the stresses of high torque applications.
Blue steel impact bits provide a vastly extended working life
Colour coded for convenience
